
BTE-080-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | BTE-080-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-01-L-D-EM2 |
Description | CONN HDR 160POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-01-L-D-EM2 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 160 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 8,68571 € | 60,80 € |
| Unit Price without VAT: | 8,68571 € |
|---|---|
| Unit Price with VAT: | 10,33599 € |

