
BTE-080-01-H-D-FL | |
|---|---|
DigiKey Part Number | BTE-080-01-H-D-FL-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-01-H-D-FL |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-01-H-D-FL Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Friction Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 160 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 10,49625 € | 83,97 € |
| Unit Price without VAT: | 10,49625 € |
|---|---|
| Unit Price with VAT: | 12,49054 € |

