Similar
Similar
Similar
Similar

BTE-080-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | BTE-080-01-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTE-080-01-F-D-A-TR |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 160 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-080-01-F-D-A-K-TR | Samtec Inc. | 0 | BTE-080-01-F-D-A-K-TR-ND | 3,54699 € | Similar |
| BTE-080-01-H-D-A-K-TR | Samtec Inc. | 0 | BTE-080-01-H-D-A-K-TR-ND | 7,43424 € | Similar |
| BTE-080-01-L-D-A-K-TR | Samtec Inc. | 0 | BTE-080-01-L-D-A-K-TR-ND | 4,14904 € | Similar |
| BTE-080-01-L-D-A-TR | Samtec Inc. | 0 | BTE-080-01-L-D-A-TR-ND | 4,07052 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 3,48153 € | 1.479,65 € |
| Unit Price without VAT: | 3,48153 € |
|---|---|
| Unit Price with VAT: | 4,14302 € |



