
BTE-060-08-F-D-LC | |
|---|---|
DigiKey Part Number | 612-BTE-060-08-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BTE-060-08-F-D-LC |
Description | 0.80 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 30mm |
Number of Positions 120 | Height Above Board 1.151" (29.24mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 10,59000 € | 116,49 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

