
BTE-040-06-F-D-LC-K | |
|---|---|
DigiKey Part Number | 612-BTE-040-06-F-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | BTE-040-06-F-D-LC-K |
Description | 0.80 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 22.02mm | |
Height Above Board | 0.837" (21.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,09800 € | 121,47 € |
| Unit Price without VAT: | 8,09800 € |
|---|---|
| Unit Price with VAT: | 9,63662 € |

