
BTE-040-01-L-D-EM2-GP | |
|---|---|
DigiKey Part Number | BTE-040-01-L-D-EM2-GP-ND |
Manufacturer | |
Manufacturer Product Number | BTE-040-01-L-D-EM2-GP |
Description | CONN HDR 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-01-L-D-EM2-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,67700 € | 56,77 € |
| Unit Price without VAT: | 5,67700 € |
|---|---|
| Unit Price with VAT: | 6,75563 € |

