
BTE-020-01-F-D-EM2 | |
|---|---|
DigiKey Part Number | BTE-020-01-F-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-F-D-EM2 |
Description | CONN HDR 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-F-D-EM2 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 3,78211 € | 71,86 € |
| Unit Price without VAT: | 3,78211 € |
|---|---|
| Unit Price with VAT: | 4,50071 € |

