
BSW-125-24-S-D | |
|---|---|
DigiKey Part Number | 612-BSW-125-24-S-D-ND |
Manufacturer | |
Manufacturer Product Number | BSW-125-24-S-D |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSW-125-24-S-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Female Socket | Contact Length - Post 0.165" (4.19mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Bottom Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

