
BSW-124-24-G-S | |
|---|---|
DigiKey Part Number | BSW-124-24-G-S-ND |
Manufacturer | |
Manufacturer Product Number | BSW-124-24-G-S |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSW-124-24-G-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.170" (4.32mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Bottom Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

