4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSW-102-24-S-D

DigiKey Part Number
612-BSW-102-24-S-D-ND
Manufacturer
Manufacturer Product Number
BSW-102-24-S-D
Description
CONN RCPT 4POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSW-102-24-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.350" (8.89mm)
Contact Type
Female Socket
Contact Length - Post
0.165" (4.19mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Bottom Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 692
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €