
BSS-150-01-L-D-LC | |
|---|---|
DigiKey Part Number | BSS-150-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSS-150-01-L-D-LC |
Description | CONN SOCKET 300POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSS-150-01-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 300 | Height Above Board 0.135" (3.43mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,40200 € | 67,01 € |
| Unit Price without VAT: | 13,40200 € |
|---|---|
| Unit Price with VAT: | 15,94838 € |

