
BSS-100-01-L-D | |
|---|---|
DigiKey Part Number | BSS-100-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BSS-100-01-L-D |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSS-100-01-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.135" (3.43mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,53000 € | 60,24 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

