BSS-100-01-H-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,00250 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,68250 €
Datasheet
200 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS-100-01-H-D-A

DigiKey Part Number
BSS-100-01-H-D-A-ND
Manufacturer
Manufacturer Product Number
BSS-100-01-H-D-A
Description
CONN SOCKET 200POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
BSS-100-01-H-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
200
Height Above Board
0.135" (3.43mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS-100-01-F-D-ASamtec Inc.0BSS-100-01-F-D-A-ND4,00250 €Similar
BSS-100-01-L-D-ASamtec Inc.0BSS-100-01-L-D-A-ND4,68250 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
811,66875 €93,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,66875 €
Unit Price with VAT:13,88581 €