Similar

BSS-100-01-H-D-A-TR | |
|---|---|
DigiKey Part Number | BSS-100-01-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS-100-01-H-D-A-TR |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSS-100-01-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 200 | Height Above Board 0.135" (3.43mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS-100-01-L-D-A-TR | Samtec Inc. | 0 | BSS-100-01-L-D-A-TR-ND | 3,82182 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 8,16720 € | 2.654,34 € |
| Unit Price without VAT: | 8,16720 € |
|---|---|
| Unit Price with VAT: | 9,71897 € |


