
BSS-050-01-L-D-A | |
|---|---|
DigiKey Part Number | BSS-050-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSS-050-01-L-D-A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSS-050-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 3,51857 € | 197,04 € |
| 112 | 3,23813 € | 362,67 € |
| 168 | 3,04262 € | 511,16 € |
| 336 | 2,77068 € | 930,95 € |
| 616 | 2,62620 € | 1.617,74 € |
| 1.232 | 2,47321 € | 3.046,99 € |
| 2.968 | 2,42221 € | 7.189,12 € |
| Unit Price without VAT: | 3,51857 € |
|---|---|
| Unit Price with VAT: | 4,18710 € |

