
BSS-025-01-H-D-EM2-TR | |
|---|---|
DigiKey Part Number | 612-BSS-025-01-H-D-EM2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS-025-01-H-D-EM2-TR |
Description | BSS-025-01-H-D-EM2-TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Samtec Inc. | Pitch 0.025" (0.64mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 € | 21,00 € |
| Unit Price without VAT: | 21,00000 € |
|---|---|
| Unit Price with VAT: | 24,99000 € |

