
BSS-025-01-H-D-A | |
|---|---|
DigiKey Part Number | BSS-025-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSS-025-01-H-D-A |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSS-025-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.135" (3.43mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,03375 € | 579,24 € |
| Unit Price without VAT: | 6,03375 € |
|---|---|
| Unit Price with VAT: | 7,18016 € |

