
BSH-150-01-H-D | |
|---|---|
DigiKey Part Number | 612-BSH-150-01-H-D-ND |
Manufacturer | |
Manufacturer Product Number | BSH-150-01-H-D |
Description | 0.50 MM BASIC BLADE & BEAM SOCKE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 300 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,11000 € | 36,11 € |
| Unit Price without VAT: | 36,11000 € |
|---|---|
| Unit Price with VAT: | 42,97090 € |

