Similar
Similar
Similar

BSH-150-01-H-D-A | |
|---|---|
DigiKey Part Number | BSH-150-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSH-150-01-H-D-A |
Description | CONN SOCKET 300POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-150-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 300 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-150-01-C-D-A | Samtec Inc. | 0 | BSH-150-01-C-D-A-ND | 16,49667 € | Similar |
| BSH-150-01-F-D-A | Samtec Inc. | 0 | SAM12458-ND | 9,15000 € | Similar |
| BSH-150-01-L-D-A | Samtec Inc. | 163 | BSH-150-01-L-D-A-ND | 12,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 17,22417 € | 413,38 € |
| Unit Price without VAT: | 17,22417 € |
|---|---|
| Unit Price with VAT: | 20,49676 € |




