
BSH-090-01-F-D-LC | |
|---|---|
DigiKey Part Number | BSH-090-01-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSH-090-01-F-D-LC |
Description | CONN SOCKET 180POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-090-01-F-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,13317 € | 427,99 € |
| Unit Price without VAT: | 7,13317 € |
|---|---|
| Unit Price with VAT: | 8,48847 € |

