
BSH-030-01-L-D-TR | |
|---|---|
DigiKey Part Number | SAM13466TR-ND - Tape & Reel (TR) SAM13466CT-ND - Cut Tape (CT) SAM13466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-L-D-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-L-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 3,98280 € | 99,57 € |
| 50 | 3,79260 € | 189,63 € |
| 100 | 3,61150 € | 361,15 € |
| 250 | 3,38540 € | 846,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91518 € | 1.457,59 € |
| 1.000 | 2,73030 € | 2.730,30 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

