BSH-030-01-L-D-LC-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,59410 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,41200 €
Datasheet
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-030-01-L-D-LC-TR

DigiKey Part Number
BSH-030-01-L-D-LC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSH-030-01-L-D-LC-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-030-01-L-D-LC-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSH-030-01-F-D-LC-TRSamtec Inc.0BSH-030-01-F-D-LC-TR-ND3,59410 €Similar
BSH-030-01-L-D-LCSamtec Inc.0BSH-030-01-L-D-LC-ND7,41200 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,27338 €2.136,69 €
Manufacturers Standard Package
Unit Price without VAT:4,27338 €
Unit Price with VAT:5,08532 €