Similar

BSH-030-01-H-D | |
|---|---|
DigiKey Part Number | BSH-030-01-H-D-ND |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-H-D |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-H-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-030-01-H-D-TR | Samtec Inc. | 0 | BSH-030-01-H-D-TR-ND | 6,56518 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 11,43677 € | 1.097,93 € |
| Unit Price without VAT: | 11,43677 € |
|---|---|
| Unit Price with VAT: | 13,60976 € |


