
BSH-030-01-F-D-RA-WT | |
|---|---|
DigiKey Part Number | BSH-030-01-F-D-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-F-D-RA-WT |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-F-D-RA-WT Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.285" (7.24mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,86750 € | 314,70 € |
| Unit Price without VAT: | 7,86750 € |
|---|---|
| Unit Price with VAT: | 9,36233 € |

