
BSE-120-01-L-D | |
|---|---|
DigiKey Part Number | BSE-120-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BSE-120-01-L-D |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-120-01-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,93417 € | 214,42 € |
| Unit Price without VAT: | 8,93417 € |
|---|---|
| Unit Price with VAT: | 10,63166 € |

