
BSE-100-01-L-D-A | |
|---|---|
DigiKey Part Number | BSE-100-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSE-100-01-L-D-A |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-100-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 200 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,53333 € | 33,20 € |
| Unit Price without VAT: | 5,53333 € |
|---|---|
| Unit Price with VAT: | 6,58466 € |

