
BSE-100-01-F-D-FL | |
|---|---|
DigiKey Part Number | 612-BSE-100-01-F-D-FL-ND |
Manufacturer | |
Manufacturer Product Number | BSE-100-01-F-D-FL |
Description | 0.80 MM BASIC BLADE & BEAM SOCKE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Friction Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 200 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 6,44167 € | 38,65 € |
| Unit Price without VAT: | 6,44167 € |
|---|---|
| Unit Price with VAT: | 7,66559 € |

