
BSE-080-01-H-D-LC | |
|---|---|
DigiKey Part Number | 612-BSE-080-01-H-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSE-080-01-H-D-LC |
Description | 0.80 MM BASIC BLADE & BEAM SOCKE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 160 | Height Above Board 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,59000 € | 29,59 € |
| Unit Price without VAT: | 29,59000 € |
|---|---|
| Unit Price with VAT: | 35,21210 € |

