
BSE-080-01-H-D-FL | |
|---|---|
DigiKey Part Number | 612-BSE-080-01-H-D-FL-ND |
Manufacturer | |
Manufacturer Product Number | BSE-080-01-H-D-FL |
Description | 0.80 MM BASIC BLADE & BEAM SOCKE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Friction Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |

