160 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-080-01-H-D-EM2

DigiKey Part Number
BSE-080-01-H-D-EM2-ND
Manufacturer
Manufacturer Product Number
BSE-080-01-H-D-EM2
Description
CONN RCPT 160POS EDGE MNT GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
EDA/CAD Models
BSE-080-01-H-D-EM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
160
Manufacturer
Samtec Inc.
Pitch
0.031" (0.80mm)
Series
Number of Rows
2
Packaging
Tube
Mounting Type
Board Edge, Straddle Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
715,77000 €110,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,77000 €
Unit Price with VAT:18,76630 €