
BSE-080-01-F-D-LC | |
|---|---|
DigiKey Part Number | BSE-080-01-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSE-080-01-F-D-LC |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-080-01-F-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 160 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,65476 € | 279,50 € |
| Unit Price without VAT: | 6,65476 € |
|---|---|
| Unit Price with VAT: | 7,91916 € |

