Similar
Similar
Similar

BSE-080-01-C-D-A | |
|---|---|
DigiKey Part Number | BSE-080-01-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSE-080-01-C-D-A |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-080-01-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 160 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSE-080-01-F-D-A | Samtec Inc. | 214 | BSE-080-01-F-D-A-ND | 6,26976 € | Similar |
| BSE-080-01-H-D-A | Samtec Inc. | 0 | BSE-080-01-H-D-A-ND | 13,31238 € | Similar |
| BSE-080-01-L-D-A | Samtec Inc. | 128 | SAM10923-ND | 7,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 7,04571 € | 295,92 € |
| Unit Price without VAT: | 7,04571 € |
|---|---|
| Unit Price with VAT: | 8,38439 € |




