BSE-060-01-F-D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,69619 €
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSE-060-01-F-D-TR

DigiKey Part Number
BSE-060-01-F-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSE-060-01-F-D-TR
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
BSE-060-01-F-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
Flash
Part Status
Active
Mated Stacking Heights
5mm, 8mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.128" (3.25mm)
Number of Positions
120
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSE-060-01-F-DSamtec Inc.0BSE-060-01-F-D-ND5,69619 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7003,11506 €2.180,54 €
Manufacturers Standard Package
Unit Price without VAT:3,11506 €
Unit Price with VAT:3,70692 €