
BQR-J-20 | |
|---|---|
DigiKey Part Number | BQR-J-20-ND |
Manufacturer | |
Manufacturer Product Number | BQR-J-20 |
Description | PC TEST POINT BULLSEYE HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | BQR-J-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,23000 € | 86,23 € |
| 10 | 81,10900 € | 811,09 € |
| 25 | 76,84200 € | 1.921,05 € |
| Unit Price without VAT: | 86,23000 € |
|---|---|
| Unit Price with VAT: | 102,61370 € |

