BPCU-C-S-0.25-UC-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPCU-C-S-0.75-BC-P

DigiKey Part Number
612-BPCU-C-S-0.75-BC-P-ND
Manufacturer
Manufacturer Product Number
BPCU-C-S-0.75-BC-P
Description
ACCLIMATE SEALED USB TYPE-C CABL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to Cable (Round) 2.46' (750.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
2.46' (750.0mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,55000 €28,55 €
1024,26800 €242,68 €
2522,74960 €568,74 €
5021,66420 €1.083,21 €
10021,48540 €2.148,54 €
Manufacturers Standard Package
Unit Price without VAT:28,55000 €
Unit Price with VAT:33,97450 €