Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BNC7T-J-P-HN-ST-EM2 | |
|---|---|
DigiKey Part Number | BNC7T-J-P-HN-ST-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BNC7T-J-P-HN-ST-EM2 |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC7T-J-P-HN-ST-EM2 Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC7T-J-P-GN-ST-EM1 | Samtec Inc. | 162 | SAM10414-ND | 7,75000 € | Parametric Equivalent |
| BNC7T-J-P-GN-ST-EM1D | Samtec Inc. | 6.764 | SAM10916-ND | 4,94000 € | Parametric Equivalent |
| BNC7T-J-P-GN-ST-EM2 | Samtec Inc. | 8 | SAM10917-ND | 7,75000 € | Parametric Equivalent |
| BNC7T-J-P-GN-ST-EM2D | Samtec Inc. | 0 | BNC7T-J-P-GN-ST-EM2D-ND | 4,95000 € | Parametric Equivalent |
| BNC7T-J-P-HN-ST-EM1 | Samtec Inc. | 61 | SAM10919-ND | 9,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |














