
BKT-141-01-L-V-A | |
|---|---|
DigiKey Part Number | BKT-141-01-L-V-A-ND |
Manufacturer | |
Manufacturer Product Number | BKT-141-01-L-V-A |
Description | CONN HEADER SMD 41POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 41 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BKT-141-01-L-V-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.065" (1.65mm) |
Series | Insulation Height 0.064" (1.63mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Mated Stacking Heights 4.14mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 5,96679 € | 167,07 € |
| Unit Price without VAT: | 5,96679 € |
|---|---|
| Unit Price with VAT: | 7,10048 € |

