
BKT-139-03-F-V | |
|---|---|
DigiKey Part Number | BKT-139-03-F-V-ND |
Manufacturer | |
Manufacturer Product Number | BKT-139-03-F-V |
Description | CONN HEADER SMD 39POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 39 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BKT-139-03-F-V Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.065" (1.65mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.8A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 5mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,23500 € | 127,05 € |
| Unit Price without VAT: | 4,23500 € |
|---|---|
| Unit Price with VAT: | 5,03965 € |

