
BKS-111-01-F-V-A | |
|---|---|
DigiKey Part Number | BKS-111-01-F-V-A-ND |
Manufacturer | |
Manufacturer Product Number | BKS-111-01-F-V-A |
Description | CONN SOCKET 11POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Socket Connector 0.039" (1.00mm) Surface Mount Gold |
EDA/CAD Models | BKS-111-01-F-V-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 4.14mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,48250 € | 228,39 € |
| Unit Price without VAT: | 2,48250 € |
|---|---|
| Unit Price with VAT: | 2,95418 € |

