
BKS-109-01-L-V-TR | |
|---|---|
DigiKey Part Number | 612-BKS-109-01-L-V-TR-ND - Tape & Reel (TR) 612-BKS-109-01-L-V-TRCT-ND - Cut Tape (CT) 612-BKS-109-01-L-V-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKS-109-01-L-V-TR |
Description | CONN SOCKET 9POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BKS-109-01-L-V-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 4.14mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58200 € | 25,82 € |
| 100 | 2,19400 € | 219,40 € |
| 500 | 1,95844 € | 979,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.625 | 1,64286 € | 2.669,65 € |
| 3.250 | 1,58294 € | 5.144,56 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

