
BHS-120-T-C | |
|---|---|
DigiKey Part Number | 612-BHS-120-T-C-ND |
Manufacturer | |
Manufacturer Product Number | BHS-120-T-C |
Description | .100" HIGH-TEMP SINGLE ROW, SCRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.125" (3.18mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.835" (21.21mm) |
Contact Type Male Pin | Insulation Height 0.585" (14.86mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 4,23636 € | 46,60 € |
| Unit Price without VAT: | 4,23636 € |
|---|---|
| Unit Price with VAT: | 5,04127 € |

