
BHS-111-T-B | |
|---|---|
DigiKey Part Number | 612-BHS-111-T-B-ND |
Manufacturer | |
Manufacturer Product Number | BHS-111-T-B |
Description | .100" HIGH-TEMP SINGLE ROW, SCRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHS-111-T-B Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.125" (3.18mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.585" (14.86mm) |
Contact Type Male Pin | Insulation Height 0.335" (8.51mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,54550 € | 50,91 € |
| Unit Price without VAT: | 2,54550 € |
|---|---|
| Unit Price with VAT: | 3,02915 € |

