Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHS-102-G-D

DigiKey Part Number
612-BHS-102-G-D-ND
Manufacturer
Manufacturer Product Number
BHS-102-G-D
Description
.100" HIGH-TEMP SINGLE ROW, SCRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.125" (3.18mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Overall Contact Length
1.085" (27.56mm)
Contact Type
Male Pin
Insulation Height
0.835" (21.21mm)
Pitch - Mating
Contact Shape
Circular
Number of Positions
Contact Finish - Mating
Gold
Number of Rows
1
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,58000 €1,58 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €