
BDL-120-T-E | |
|---|---|
DigiKey Part Number | BDL-120-T-E-ND |
Manufacturer | |
Manufacturer Product Number | BDL-120-T-E |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BDL-120-T-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.105" (2.67mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.300" (7.62mm) |
Contact Type Male Pin | Insulation Height 0.070" (1.78mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,75545 € | 63,31 € |
| Unit Price without VAT: | 5,75545 € |
|---|---|
| Unit Price with VAT: | 6,84899 € |

