Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDL-119-G-E

DigiKey Part Number
612-BDL-119-G-E-ND
Manufacturer
Manufacturer Product Number
BDL-119-G-E
Description
CONN HEADER VERT 38POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BDL-119-G-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Tube
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Overall Contact Length
0.300" (7.62mm)
Connector Type
Insulation Height
0.070" (1.78mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 132
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1112,98091 €142,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,98091 €
Unit Price with VAT:15,44728 €