
BDL-115-T-E | |
|---|---|
DigiKey Part Number | 612-BDL-115-T-E-ND |
Manufacturer | |
Manufacturer Product Number | BDL-115-T-E |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BDL-115-T-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.105" (2.67mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.300" (7.62mm) |
Contact Type Male Pin | Insulation Height 0.070" (1.78mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 25 | 3,90200 € | 97,55 € |
| 50 | 3,62560 € | 181,28 € |
| 100 | 3,45310 € | 345,31 € |
| 500 | 3,43360 € | 1.716,80 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

