
BDL-101-G-F | |
|---|---|
DigiKey Part Number | 612-BDL-101-G-F-ND |
Manufacturer | |
Manufacturer Product Number | BDL-101-G-F |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | BDL-101-G-F Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.122" (3.10mm) |
Packaging Bulk | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Overall Contact Length 0.332" (8.43mm) |
Connector Type | Insulation Height 0.085" (2.15mm) |
Contact Type Male Pin | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Row Spacing - Mating | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

