
BCU-C-S-1.00-SC-P | |
|---|---|
DigiKey Part Number | 612-BCU-C-S-1.00-SC-P-ND |
Manufacturer | |
Manufacturer Product Number | BCU-C-S-1.00-SC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,50000 € | 50,50 € |
| 10 | 42,92700 € | 429,27 € |
| 25 | 40,24040 € | 1.006,01 € |
| 50 | 40,08940 € | 2.004,47 € |
| Unit Price without VAT: | 50,50000 € |
|---|---|
| Unit Price with VAT: | 60,09500 € |



