
BCS-123-L-D-PE | |
|---|---|
DigiKey Part Number | SAM1007-23-ND |
Manufacturer | |
Manufacturer Product Number | BCS-123-L-D-PE |
Description | CONN RCPT 46POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 46 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-123-L-D-PE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,02600 € | 60,26 € |
| 100 | 5,12170 € | 512,17 € |
| 500 | 4,57214 € | 2.286,07 € |
| 1.000 | 4,35413 € | 4.354,13 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |



















