
BCS-116-T-D-PE | |
|---|---|
DigiKey Part Number | BCS-116-T-D-PE-ND |
Manufacturer | |
Manufacturer Product Number | BCS-116-T-D-PE |
Description | CONN RCPT 32POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | BCS-116-T-D-PE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.128" (3.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 2,85500 € | 39,97 € |
| Unit Price without VAT: | 2,85500 € |
|---|---|
| Unit Price with VAT: | 3,39745 € |

